
3.3V RS-485/RS-422 bus transceiver, featuring full-duplex operation and a 15Mbps data rate. This surface-mount SOIC package component offers one transmitter and one receiver, with an enable function. It operates across a temperature range of -40°C to 85°C and supports a maximum supply voltage of 3.6V. The device is lead-free and RoHS compliant.
Intersil ISL83491IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83491IBZ-T to view detailed technical specifications.
No datasheet is available for this part.
