
The ISL84053IVZ is a TSSOP packaged multiplexer/demultiplexer from Intersil, operating over a temperature range of -40°C to 85°C. It can handle supply voltages between 2V and 12V, with an on-state resistance of 225 ohms. The device is designed for surface mount applications and is RoHS compliant. The ISL84053IVZ is available in a package quantity of 96, packaged in rail/Tube.
Intersil ISL84053IVZ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 225R |
| Operating Supply Current | 1uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84053IVZ to view detailed technical specifications.
No datasheet is available for this part.
