Intersil ISL84467IVZ-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84467 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84467IVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.