
The ISL84521IVZ is a single/dual supply SPST switch from Intersil, operating between 2V and 6V. It features an on-state resistance of 100R and is packaged in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Intersil ISL84521IVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 50nA |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84521IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.