The ISL84525IUZ is a 3-bit single supply multiplexer from Intersil, packaged in an MSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 12V and a minimum supply voltage of 2V, with a maximum supply current of 1uA. The multiplexer is available in a package quantity of 98, packaged in a rail/tube configuration.
Intersil ISL84525IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 3 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84525 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84525IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.