Intersil ISL84541IBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84541 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84541IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.