
The ISL84543IH-T is a single-supply switch with an on-state resistance of 60R. It is available in a SOT-23-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The ISL84543IH-T is a single-supply switch with a throw configuration of SPST.
Intersil ISL84543IH-T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 60R |
| Operating Supply Current | 100pA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL84543IH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
