Intersil ISL84684IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84684 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84684IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
