Single Pole Single Throw (SPST) analog switch IC featuring a 1-bit, 1-channel configuration. Operates with a maximum supply voltage of 3.6V and a minimum of 1.65V, drawing a low supply current of 18nA. This RoHS compliant, lead-free component is supplied on tape and reel.
Intersil ISL84715IHZ-T technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18nA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84715IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.