Single 8:1 analog multiplexer, featuring 8PST throw configuration. Operates with a minimum supply voltage of 1.6V and a maximum of 3.6V. Offers 8 channels with a low supply current of 1.2µA. Packaged in a 16-pin TQFN EP, this lead-free and RoHS compliant component is suitable for general interface applications.
Intersil ISL84781IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Throw Configuration | 8PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84781IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.