Intersil ISL84781IVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 750mR |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84781IVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
