
The ISL8484IRZ is a dual SPDT switch from Intersil, featuring an on-state resistance of 500mR. It operates within a supply voltage range of 1.65V to 4.5V and has a maximum supply current of 100nA. The device is packaged in a surface mount DFN package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
Intersil ISL8484IRZ technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 100nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8484IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.