Intersil ISL8485CPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL8485 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8485CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.