The ISL8485EIBZ is a single transceiver with a data rate of 10Mbps, operating within a temperature range of -40°C to 85°C. It is a surface mount device with a package size of 5mm in length, 4mm in width, and 1.5mm in height. The transceiver is RoHS compliant and has a maximum supply voltage of 5.5V. It is designed for use in a variety of applications, including bus transceiver functions.
Intersil ISL8485EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8485EIBZ to view detailed technical specifications.
No datasheet is available for this part.
