
The ISL8488IBZ is a single-transceiver bus transceiver from Intersil, operating at 5V with a supply current of 250uA. It is packaged in a RoHS compliant, plastic SOIC-8 package. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 980 per packaging unit.
Intersil ISL8488IBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8488 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8488IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
