
The ISL8488IBZ-T is a single-transceiver bus transceiver from Intersil, operating at a data rate of 250Kbps. It is powered by a 5V supply and has an operating supply current of 250uA. The device is packaged in a SOIC-8 package and is mounted on the surface. It is rated to operate between -40°C and 85°C. The ISL8488IBZ-T is RoHS compliant.
Intersil ISL8488IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8488IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
