Intersil ISL8489IP technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL8489IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
