
5V, full-duplex RS-485/RS-422 bus transceiver with a 5Mbps data rate. Features one driver and one receiver, operating from a 5V supply voltage with a maximum of 5.5V. This surface-mount SOIC package component offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant. Ideal for interface applications requiring robust serial communication.
Intersil ISL8490IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 565uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8490IBZ-T to view detailed technical specifications.
No datasheet is available for this part.
