Intersil ISL8491IB technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL8491IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.