Intersil ISL8491IBZ technical specifications.
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8491IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.