Intersil ISL85003FRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85003FRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.