Intersil ISL8502AIRZ technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Length | 4mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 2A |
| Output Voltage | 14V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8502A |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8502AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.