Intersil ISL8502IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Regulator Type | BUCK |
| RoHS Compliant | Yes |
| Series | ISL8502 |
| Switching Frequency-Max | 1.2MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8502IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
