
The ISL8540IVEZ-T is a 40V 2A surface mount adjustable DC/DC controller from Intersil. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a synchronous rectifier and is available in tape and reel packaging with 2500 units per package.
Intersil ISL8540IVEZ-T technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8540IVEZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
