
Synchronous buck regulator with 3V to 40V input range and up to 1A output current. Features adjustable output voltage from 600mV to 34V, achieving 96% efficiency. This surface mount device operates from -40°C to 125°C, with a low 4µA operating supply current. Packaged in DFN for tape and reel deployment.
Intersil ISL85410FRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002903oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85410FRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.