
Single-output DC-DC step-down converter, operating from 3V to 36V input, delivering up to 1A output current. Features adjustable output voltage from 600mV to 34V. Encased in a 12-pin DFN surface-mount package, this component operates across a wide temperature range of -40°C to 125°C. Designed for efficient power management with a low quiescent current of 80µA.
Intersil ISL85410FRZ-T7A technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Voltage | 34V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85410FRZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
