Synchronous buck regulator with 3V to 40V input voltage range and up to 800mA output current. Features a 96% efficiency, adjustable output voltage from 600mV to 34V, and a low 4µA operating supply current. This surface mount DFN package device offers a single positive output and operates from -40°C to 125°C.
Intersil ISL85418FRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Logic Function | Inverter |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002903oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85418FRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.