Single-output DC-DC step-down converter with a wide input voltage range of 3V to 36V. Features a maximum output current of 800mA and adjustable output voltage from 600mV to 34V. Operates with a quiescent current of 80µA and a maximum operating temperature of 125°C. Packaged in a 12-pin DFN for surface mounting, supplied on tape and reel.
Intersil ISL85418FRZ-T7A technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 800mA |
| Output Voltage | 34V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL85418FRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.