Intersil ISL8560IRZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 95% |
| Max Input Voltage | 60V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8560IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
