Intersil ISL8700AIBZ-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8700AIBZ-T to view detailed technical specifications.
No datasheet is available for this part.