Intersil ISL8701AIBZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 286uA |
| Number of Voltages Monitored | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8701AIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.