Intersil ISL8702AIBZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 191uA |
| Overvoltage Threshold | 1.28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | ISL8702A |
| Threshold Voltage | 1.2V |
| Type | Sequencer |
| Undervoltage Threshold | 1.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8702AIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
