Intersil ISL8724IRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Operating Supply Current | 270uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8724 |
| Threshold Voltage | 5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8724IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.