This surface mount voltage supervisor IC features ultra-low power consumption with a maximum supply current of 300nA. It operates within a wide temperature range of -40°C to 85°C, supporting supply voltages from 1.8V to 2.75V. The device monitors a single voltage with a reset threshold range of 1.65V to 1.69V, providing an active-low totem-pole output. Packaging options include SC-70 and SOT-23, supplied on tape and reel.
Intersil ISL88001IE17Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.69V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 300nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 300nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.69V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IE17Z-T7A to view detailed technical specifications.
No datasheet is available for this part.