Surface mount voltage supervisor IC with a 2.19V threshold, featuring a 2.216V overvoltage threshold and a 2.164V undervoltage threshold. This component operates within a 1.8V to 2.75V supply voltage range, consuming a maximum of 325nA. It provides an active low, totem-pole output with a 140ms reset timeout. The SC package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Intersil ISL88001IE22Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.216V |
| Min Reset Threshold Voltage | 2.164V |
| Max Supply Current | 325nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 325nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.216V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.164V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IE22Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.