This voltage supervisor IC monitors a single voltage input, featuring a threshold voltage of 3.075V with a reset threshold range of 3.038V to 3.112V. It operates from a 1.8V to 5.5V supply voltage, consuming a maximum of 350nA. The component offers an active-low, totem-pole output and a 140ms reset timeout. Packaged in an SC-70 surface-mount format, this lead-free, RoHS-compliant integrated circuit is supplied on tape and reel.
Intersil ISL88001IE31Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.112V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88001 |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88001IE31Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.