Surface mount supervisory circuit with a 2.32V threshold voltage, featuring active-low reset and a 140ms reset timeout. This integrated circuit monitors a single voltage input, operating from 1.8V to 2.75V with a maximum supply current of 325nA. It offers precise reset threshold voltages between 2.292V and 2.348V, with a maximum operating temperature of 85°C and a minimum of -40°C. The component is RoHS compliant and lead-free, supplied in SC packaging on tape and reel.
Intersil ISL88002IE23Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.348V |
| Min Reset Threshold Voltage | 2.292V |
| Max Supply Current | 325nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 325nA |
| Overvoltage Threshold | 2.348V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.292V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IE23Z-T7A to view detailed technical specifications.
No datasheet is available for this part.