3.09V voltage supervisor IC with active-low reset. Features a reset threshold voltage range of 3.038V to 3.112V and a reset timeout of 140ms. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 350nA. Packaged in a 3-pin SC-70 surface-mount package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Intersil ISL88002IE31Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 3.112V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | ISL88002 |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88002IE31Z-T7A to view detailed technical specifications.
No datasheet is available for this part.