Surface mount voltage supervisor IC with a threshold voltage of 2.19V, featuring active high reset and a reset timeout of 140ms. Monitors a single voltage input with a reset threshold range of 2.164V to 2.216V. Operates from 1.8V to 2.75V supply voltage with a maximum supply current of 325nA. Packaged in a SC-70 3-pin package, this lead-free and RoHS compliant component is ideal for power-on reset applications.
Intersil ISL88003IE22Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.216V |
| Min Reset Threshold Voltage | 2.164V |
| Max Supply Current | 325nA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 325nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.216V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.164V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IE22Z-T7A to view detailed technical specifications.
No datasheet is available for this part.