This surface mount supervisory circuit monitors a single voltage with a threshold of 3.075V, featuring a reset threshold range of 3.038V to 3.112V. Operating from 1.8V to 5.5V, it draws a maximum supply current of 350nA and includes an active-high reset with a 140ms timeout. The component is RoHS compliant, lead-free, and packaged in a SC-70 3-pin configuration on tape and reel, with a maximum operating temperature of 85°C.
Intersil ISL88003IE31Z-T7A technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.112V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Current | 350nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.112V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.038V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88003IE31Z-T7A to view detailed technical specifications.
No datasheet is available for this part.