Single voltage supervisory circuit with a 2.63V threshold, offering 1.5% accuracy. Features include active high/low reset, 250ms reset delay, and 200ms reset timeout. Operates from 2V to 5.5V with a low 11.5uA supply current. Packaged in a SOT-23-5 for surface mounting, this lead-free, RoHS compliant component is ideal for power management applications.
Intersil ISL88011IH526Z-T7A technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88011IH526Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.