
Dual voltage monitor IC with active high/low reset, featuring a 2.19V threshold and 260ms reset delay. This surface mount SOT-23-5 component operates from 2V to 5.5V with a low 11.5uA supply current. It includes a watchdog timer and is RoHS compliant, suitable for applications requiring precise voltage supervision.
Intersil ISL88013IH522Z-TK technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.22V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 2.22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88013IH522Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
