
Dual voltage monitor IC in a SOT-23 package, featuring surface mount capability. This power management component offers a reset threshold voltage of 2.63V, with overvoltage and undervoltage thresholds at 2.67V and 2.59V respectively. Operating from a 2V to 5.5V supply, it consumes a maximum of 11.5uA and includes a watchdog timer with a 260ms reset delay. The device supports active high/low reset outputs and is RoHS compliant.
Intersil ISL88013IH526Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88013IH526Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.