
This surface mount voltage supervisor IC features a 3.09V threshold voltage, monitoring a single voltage input. It offers active-high and active-low reset outputs with a 260ms reset delay and 140ms reset timeout. Operating from 2V to 5.5V, this component consumes a maximum of 11.5µA and includes watchdog timer capability. Packaged in a 5-lead SOT-23, it operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Intersil ISL88013IH531Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 11.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11.5uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 260ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.09V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88013IH531Z-TK to view detailed technical specifications.
No datasheet is available for this part.