Triple voltage-monitoring multi-voltage supervisor IC in MSOP package. Features three monitored inputs with a threshold voltage of 3.085V, and over/undervoltage thresholds of 616mV and 594mV respectively. Operates with a supply voltage range of 2V to 5.5V and a maximum supply current of 15uA. Includes active high/low reset with a 140ms timeout. Surface mount termination, RoHS compliant.
Intersil ISL88021IU8FAZ technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 12.5uA |
| Number of Monitored Inputs | 3 |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 616mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3.085V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 594mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88021IU8FAZ to view detailed technical specifications.
No datasheet is available for this part.