Intersil ISL8842AABZ technical specifications.
| Max Duty Cycle | 96% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL8842A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8842AABZ to view detailed technical specifications.
No datasheet is available for this part.