The ISL8844AAUZ is a 1A DC/DC controller from Intersil, packaged in MSOP. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This device features a maximum duty cycle of 48% and is suitable for surface mount applications.
Intersil ISL8844AAUZ technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 48% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL8844A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8844AAUZ to view detailed technical specifications.
No datasheet is available for this part.