
Interface IC, SMBus Accelerator. Operates from a 2.7V to 5.5V supply voltage range. Features a maximum operating temperature of 85°C and a minimum of -40°C. This component is RoHS compliant and lead-free, supplied in cut tape packaging.
Intersil ISL88694IH5Z-TK technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88694IH5Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.