The ISL88731AHRZ is a 4-cell battery management IC from Intersil, capable of handling up to 8A of output current. It operates within a temperature range of -10°C to 100°C. The device is packaged in a rail/tube format with 60 units per package. It is compliant with RoHS regulations and is suitable for surface mount applications.
Intersil ISL88731AHRZ technical specifications.
| Max Charge Current | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL88731 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL88731AHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
