
Fixed LDO Voltage Regulator, offering a 2.5V output voltage with a maximum output current of 400mA. Features a low dropout voltage of 250mV and high accuracy of 0.8%. Operates with an input voltage range from 2.3V to 6.5V and boasts a Power Supply Rejection Ratio (PSRR) of 75dB. This surface mount component is housed in an MSOP package, measuring 3.05mm in length and width, with a height of 0.95mm. It is RoHS compliant and designed for operation between -40°C and 85°C.
Intersil ISL9007IUFZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 470mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9007 |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9007IUFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.